Reference Only
RSLSB230D020IG1
New Product
Solid State Relays - SSRs
Datasheet
RSLSB230D020IG1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | DIN Rail Mount | |
| Control Voltage Range | 15 VDC to 24 VDC | |
| Input Current | 9.6 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | RSLS | |
| Length | 94.7 mm | |
| Width | 6.2 mm | |
| Height | 76.6 mm | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?