Reference Only

RSLSA230D020IG1

New Product
Solid State Relays - SSRs

Manufacturer:

Mfr Part:
RSLSA230D020IG1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Control Voltage Range15 VDC to 24 VDC
Input Current9.6 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 80 C
SeriesRSLS
Length94.7 mm
Width6.2 mm
Height76.6 mm
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?