Reference Only
R99-12 FOR G3NA
Relay Sockets & Hardware One-Touch Mounting Plate.
Datasheet
R99-12 FOR G3NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | DIN Rail Adaptors | |
| Accessory Type | Bracket | |
| Associated Relay Series | G3NA | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Product Type | Relay Sockets & Hardware | |
| Series | G3NA | |
| Subcategory | Relays | |
| Part # Aliases | R9912FORG3NA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.37 | $46.37 | |
| $44.51 | $445.10 | |
| $44.39 | $1,109.75 | |
| $41.87 | $2,093.50 | |
| $40.43 | $4,043.00 | |
| $37.84 | $9,460.00 |
Need more?