Reference Only
R87T-A4A05H
AC Fans Tube Axial Fan.
Datasheet
R87T-A4A05H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | AC Fans | |
| Type | Axial | |
| Operating Supply Voltage | 200 VAC | |
| Airflow | 201 CFM (5.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 58 dBA | |
| Speed | 3100 RPM | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| Pressure Type | 0.43 in | |
| Series | R87T | |
| Current Type | AC | |
| Packaging | Tube | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R87TA4A05H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $204.31 | $204.31 | |
| $174.42 | $1,744.20 | |
| $169.20 | $4,230.00 |
Need more?