Reference Only
R87T-A3A15HP
AC Fans TUBE AXIAL FAN.
Datasheet
R87T-A3A15HP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | AC Fans | |
| Type | Axial | |
| Operating Supply Voltage | 115 VAC | |
| Series | R87T | |
| Current Type | AC | |
| Packaging | Tube | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R87TA3A15HP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.83 | $103.83 | |
| $83.82 | $838.20 | |
| $82.35 | $2,058.75 |
Need more?