Reference Only
R87T-A1A07H
AC Fans Tube Axial Fan.
Datasheet
R87T-A1A07H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 175 mm | |
| Depth | 55 mm | |
| Width | 175 mm | |
| Operating Supply Voltage | 100 VAC | |
| Airflow | 205 CFM (5.8 m3/min) | |
| Bearing Type | Ball | |
| Noise | 56 dBA | |
| Speed | 3250 RPM | |
| Power Rating | 40 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| Pressure Type | 88 Pa | |
| Series | R87T | |
| Current Type | AC | |
| Packaging | Tube | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R87TA1A07H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $222.95 | $222.95 | |
| $190.47 | $1,904.70 | |
| $189.22 | $4,730.50 |
Need more?