Reference Only
R87F-FL120
Fan Accessories TUBE AXIAL FAN-PLASTIC FILTER.
Datasheet
R87F-FL120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Filter | |
| Size | 120 mm | |
| Length | 120 mm | |
| Width | 120 mm | |
| Series | R87F | |
| For Use With | Axial Fans | |
| Material | Plastic | |
| Packaging | Tube | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R87FFL120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.91 | $16.91 | |
| $14.53 | $145.30 | |
| $13.25 | $331.25 | |
| $12.72 | $6,360.00 |
Need more?