Reference Only
R87F-A4A13HP
AC Fans TUBE AXIAL FAN.
Datasheet
R87F-A4A13HP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Width | 120 mm | |
| Operating Supply Voltage | 200 VAC | |
| Airflow | 1.9 CFM (0.05 m3/min) | |
| Bearing Type | Ball | |
| Noise | 39 dBA | |
| Speed | 2400 RPM | |
| Power Rating | 14 W | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| Pressure Type | 44.1 Pa | |
| Series | R87F | |
| Packaging | Tube | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R87FA4A13HP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.36 | $150.36 | |
| $131.21 | $1,312.10 | |
| $130.72 | $3,268.00 |
Need more?