Reference Only

R87F-A3A83H

AC Fans TUBE AXIAL FAN.

Manufacturer:

Mfr Part:
R87F-A3A83H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryAC Fans
TypeAxial
Height80 mm
Depth25 mm
Width80 mm
Operating Supply Voltage115 VAC
Airflow24.7 CFM (0.7 m3/min)
Bearing TypeBall
Noise36 dBA
Speed3000 RPM
Power Rating6 W
Housing MaterialAluminum
Termination StyleWire Leads - 2
SeriesR87F
Current TypeAC
PackagingTube
Pressure Type53.9 Pa
Product TypeAC Fans
SubcategoryFans, Blowers & Accessories
Part # AliasesR87FA3A83H

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8414596590
TARIC8414592590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?