Reference Only
R87F-A3A15HP
AC Fans TUBE AXIAL FAN.
Datasheet
R87F-A3A15HP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Width | 120 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 110 CFM (3.1 m3/min) | |
| Bearing Type | Ball | |
| Noise | 46 dBA | |
| Speed | 3200 RPM | |
| Power Rating | 14 W | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| Series | R87F | |
| Current Type | AC | |
| Packaging | Tube | |
| Pressure Type | 99 Pa | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R87FA3A15HP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bisphenol A (BPA) (80-05-7) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.71 | $74.71 | |
| $65.07 | $650.70 | |
| $63.78 | $1,594.50 | |
| $62.85 | $6,285.00 |
Need more?