Reference Only

R87F-A1A85HP

AC Fans TUBE AXIAL FAN.

Manufacturer:

Mfr Part:
R87F-A1A85HP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryAC Fans
TypeAxial
Height80 mm
Depth38 mm
Width80 mm
Operating Supply Voltage100 VAC
Airflow31.8 CFM (0.9 m3/min)
Bearing TypeBall
Noise36 dBA
Speed3200 RPM
Power Rating9 W
Housing MaterialAluminum
Termination StyleQuick Connect Terminal
SeriesR87F
Current TypeAC
PackagingTube
Pressure Type58.8 Pa
Product TypeAC Fans
SubcategoryFans, Blowers & Accessories
Part # AliasesR87FA1A85HP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8414596590
TARIC8414592590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.78$94.78
$77.19$771.90
$75.71$1,892.75
Need more?