
R7M-AP20030
Obsolete
Servo Motors 200v 200W INC 3000 RPM FLT
Datasheet
R7M-AP20030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Servo Motors | |
| Product Type | AC, DC & Servo Motors | |
| Subcategory | Motors & Motor Drives | |
| Part # Aliases | R7MAP20030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?