Reference Only
R7A-CAB005S
Specialized Cables 5M Power Cbl for R7.
Datasheet
R7A-CAB005S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Type | Servomotor | |
| Cable Length | 5 m | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | R7ACAB005S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.17 | $118.17 | |
| $110.71 | $1,107.10 | |
| $108.99 | $2,724.75 | |
| $106.78 | $5,339.00 | |
| $102.69 | $10,269.00 |
Need more?