Reference Only

PYFZ-08

Relay Sockets & Hardware .

Manufacturer:

Mfr Part:
PYFZ-08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesMY
Termination StyleScrew
Number of Poles2 Pole
Current Rating10 A
Mounting StyleDIN Rail
Product TypeRelay Sockets & Hardware
SeriesMY2
SubcategoryRelays
Part # AliasesPYFZ08

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us