Reference Only

PYF08S

Relay Sockets & Hardware SCREWLESS SKT 2POLE.

Manufacturer:

Mfr Part:
PYF08S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesMY2
Termination StylePush In
Number of Poles2 Pole
Current Rating10 A
Mounting StyleDIN Rail
Product TypeRelay Sockets & Hardware
SeriesPYF
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.40$14.40
$11.46$114.60
$10.94$273.50
$10.57$528.50
$9.86$986.00
$9.52$1,904.00
$9.32$5,592.00
$9.09$9,090.00
Need more?
Contact Us