Reference Only
PYDM-14SR
Relay Sockets & Hardware SCREWLESS SOCKET BRDG (50 PK).
Datasheet
PYDM-14SR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Mounting Hardware | |
| Accessory Type | Jumper | |
| Associated Relay Series | PYFxxS | |
| Current Rating | 10 A | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | PYDM14SR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.97 | $103.97 | |
| $100.51 | $1,005.10 | |
| $97.71 | $2,442.75 | |
| $95.43 | $4,771.50 | |
| $94.14 | $9,414.00 |
Need more?