Reference Only
PYCM-14S
Relay Sockets & Hardware CLIP AND RELEASE LEVER.
Datasheet
PYCM-14S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Accessories and Hardware | |
| Accessory Type | Clip | |
| Associated Relay Series | MY | |
| Number of Poles | 4 Pole | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 14 | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | PYCM14S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $5.32 | |
| $1.18 | $11.80 | |
| $0.96 | $24.00 | |
| $0.94 | $47.00 | |
| $0.92 | $92.00 | |
| $0.82 | $205.00 | |
| $0.80 | $800.00 | |
| $0.78 | $2,340.00 |
Need more?