Reference Only
PYC-E1
Relay Sockets & Hardware Socket - Front Conn for 2 Pole Relay.
Datasheet
PYC-E1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Clips | |
| Accessory Type | Clip | |
| Mounting Style | Clip | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 186685 PYCE1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $5.25 | |
| $0.94 | $9.40 | |
| $0.90 | $22.50 | |
| $0.87 | $43.50 | |
| $0.84 | $84.00 | |
| $0.80 | $200.00 | |
| $0.77 | $385.00 | |
| $0.745 | $745.00 |
Need more?