Reference Only
PYC-1
Relay Sockets & Hardware SOCKET CLIP.
Datasheet
PYC-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Clips | |
| Accessory Type | Clip | |
| Associated Relay Series | LY | |
| Mounting Style | Clip | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | PYC1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.06 | $6.18 | |
| $2.00 | $20.00 | |
| $1.65 | $41.25 | |
| $1.62 | $81.00 | |
| $1.59 | $159.00 | |
| $1.54 | $462.00 | |
| $1.50 | $750.00 | |
| $1.45 | $1,450.00 |
Need more?