
PY14-Y1
Relay Sockets & Hardware SOCKET.
Datasheet
PY14-Y1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | MY | |
| Termination Style | Solder | |
| Number of Poles | 4 Pole | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Series | MY | |
| Subcategory | Relays | |
| Part # Aliases | PY14Y1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.00 | $8.00 | |
| $6.60 | $66.00 | |
| $6.30 | $189.00 | |
| $6.09 | $304.50 | |
| $5.88 | $588.00 | |
| $5.61 | $1,402.50 | |
| $5.42 | $2,710.00 | |
| $5.23 | $5,230.00 |
Need more?