Reference Only

PY14-0

Relay Sockets & Hardware Socket.

Manufacturer:

Mfr Part:
PY14-0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesMY
Termination StylePCB
Number of Contacts14
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # AliasesPY140

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.13$5.13
$5.12$51.20
$4.58$137.40
$4.21$210.50
$4.06$406.00
$3.88$970.00
$3.75$1,875.00
$3.62$3,620.00
Need more?
Contact Us