Reference Only
PY14
Relay Sockets & Hardware PNL MT SCKT 4PDT MY.
Datasheet
PY14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Chassis Mount | |
| Associated Relay Series | MY, MYK | |
| Termination Style | Solder Terminal | |
| Mounting Style | Panel | |
| Number of Contacts | 14 | |
| Product Type | Relay Sockets & Hardware | |
| Series | PY | |
| Subcategory | Relays | |
| Part # Aliases | 427342 PY14NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.23 | $8.46 | |
| $3.11 | $31.10 | |
| $2.86 | $71.50 | |
| $2.79 | $139.50 |
Need more?