Reference Only
PY11-02
Relay Sockets & Hardware MY3 SOCKET PCB Term..
Datasheet
PY11-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | MY | |
| Termination Style | PCB | |
| Number of Contacts | 11 | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | PY1102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.96 | $7.92 | |
| $3.52 | $35.20 | |
| $3.37 | $101.10 | |
| $3.25 | $162.50 | |
| $3.14 | $314.00 | |
| $3.00 | $750.00 | |
| $2.89 | $1,445.00 | |
| $2.79 | $2,790.00 |
Need more?