Reference Only

PY08-Y1

Relay Sockets & Hardware Socket.

Manufacturer:

Mfr Part:
PY08-Y1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesMY
Termination StylePlug In
Number of Poles2 Pole
Mounting StyleChassis
Product TypeRelay Sockets & Hardware
SeriesMY
SubcategoryRelays
Part # AliasesPY08Y1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.05$5.05
$4.94$49.40
$4.71$235.50
$4.57$457.00
$4.41$1,102.50
$4.24$2,120.00
$4.14$4,140.00
$4.11$10,275.00
Need more?