Reference Only
PY08-QN
Relay Sockets & Hardware MY2 SOCKET WIRE WRAP TERM..
Datasheet
PY08-QN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Relay Base | |
| Associated Relay Series | MY | |
| Termination Style | Solder | |
| Number of Poles | 2 Pole | |
| Current Rating | 7 A | |
| Product Type | Relay Sockets & Hardware | |
| Series | MY | |
| Subcategory | Relays | |
| Part # Aliases | PY08QN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.58 | $10.58 | |
| $9.92 | $99.20 | |
| $9.42 | $282.60 | |
| $9.22 | $461.00 | |
| $9.02 | $902.00 | |
| $8.72 | $2,180.00 | |
| $8.61 | $4,305.00 | |
| $8.51 | $8,510.00 |
Need more?