Reference Only
PY08
Relay Sockets & Hardware DPDT SOLDER SOCKET.
Datasheet
PY08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Chassis Mount | |
| Associated Relay Series | MY, MYK | |
| Termination Style | Solder Terminal | |
| Mounting Style | Panel | |
| Number of Contacts | 8 | |
| Product Type | Relay Sockets & Hardware | |
| Series | PY | |
| Subcategory | Relays | |
| Part # Aliases | 1436528 PY08NC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $6.46 | |
| $2.87 | $28.70 | |
| $2.74 | $68.50 | |
| $2.36 | $118.00 | |
| $2.30 | $230.00 | |
| $2.23 | $557.50 | |
| $2.17 | $1,085.00 | |
| $2.12 | $2,120.00 |
Need more?