Reference Only
PTF21PC
Relay Sockets & Hardware SOCKET FOR MJN.
Datasheet
PTF21PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | MJN | |
| Termination Style | Screw | |
| Mounting Style | Screw | |
| Product Type | Relay Sockets & Hardware | |
| Series | PTF | |
| Subcategory | Relays | |
| Part # Aliases | 1385315 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.16 | $17.16 | |
| $15.28 | $152.80 | |
| $14.59 | $364.75 | |
| $14.09 | $704.50 | |
| $13.61 | $1,361.00 | |
| $12.87 | $3,861.00 | |
| $12.55 | $6,275.00 |
Need more?