Reference Only

PT14QN

Relay Sockets & Hardware LY4 SOCKET WIRE WRAP TERM..

Manufacturer:

Mfr Part:
PT14QN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesLY
Termination StyleWire Wrap
Number of Poles4 Pole
Mounting StylePanel
Number of Contacts14
Product TypeRelay Sockets & Hardware
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.14$7.14
$6.88$68.80
$6.47$194.10
$6.31$315.50
$6.11$611.00
$5.85$1,462.50
$5.73$2,865.00
$5.62$5,620.00
Need more?
Contact Us