Reference Only
PT14
Relay Sockets & Hardware Solder Term Socket For LY 4PDT Relay.
Datasheet
PT14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Chassis Mount | |
| Termination Style | Solder Terminal | |
| Product Type | Relay Sockets & Hardware | |
| Series | LY | |
| Subcategory | Relays | |
| Part # Aliases | 1181268 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.41 | $6.41 | |
| $6.01 | $60.10 | |
| $5.34 | $133.50 | |
| $4.86 | $243.00 | |
| $4.70 | $470.00 | |
| $4.49 | $1,122.50 | |
| $4.33 | $2,165.00 | |
| $4.18 | $4,180.00 |
Need more?