Reference Only
PT11-0
Relay Sockets & Hardware LY3 SOCKET/PCB TERM..
Datasheet
PT11-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | LY | |
| Termination Style | Solder Pin | |
| Number of Poles | 3 Pole | |
| Mounting Style | Through Hole | |
| Number of Contacts | 11 | |
| Product Type | Relay Sockets & Hardware | |
| Series | LY | |
| Subcategory | Relays | |
| Part # Aliases | PT110NC PT110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.30 | $8.60 | |
| $3.38 | $33.80 | |
| $3.37 | $101.10 | |
| $3.24 | $162.00 | |
| $3.13 | $313.00 | |
| $2.46 | $615.00 |
Need more?