Reference Only
PT11
Relay Sockets & Hardware LY3 SOCKET SOLDER TERM..
Datasheet
PT11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Chassis Mount | |
| Associated Relay Series | LY | |
| Termination Style | Solder Terminal | |
| Number of Contacts | 11 | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.86 | $9.72 | |
| $4.30 | $43.00 | |
| $4.10 | $123.00 | |
| $3.98 | $199.00 | |
| $3.80 | $380.00 | |
| $3.65 | $912.50 | |
| $3.56 | $1,780.00 | |
| $3.43 | $3,430.00 |
Need more?