Reference Only
PT08QN
Relay Sockets & Hardware LY1 SOCKET WIRE WRAP TERM..
Datasheet
PT08QN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | LY | |
| Termination Style | Wire Wrap | |
| Mounting Style | Through Hole | |
| Number of Contacts | 8 | |
| Product Type | Relay Sockets & Hardware | |
| Series | PT | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.37 | $6.37 | |
| $5.67 | $56.70 | |
| $5.41 | $162.30 | |
| $5.23 | $261.50 | |
| $5.05 | $505.00 | |
| $4.82 | $1,205.00 | |
| $4.65 | $2,325.00 | |
| $4.49 | $4,490.00 |
Need more?