Reference Only
PLC
Relay Sockets & Hardware CLIP -MK PCB SOCKET.
Datasheet
PLC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Clips | |
| Accessory Type | Clip | |
| Associated Relay Series | PL11 | |
| Mounting Style | Snap In | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $6.12 | |
| $1.90 | $19.00 | |
| $1.74 | $43.50 | |
| $1.68 | $84.00 | |
| $1.57 | $157.00 | |
| $1.53 | $459.00 | |
| $1.47 | $735.00 | |
| $1.42 | $1,420.00 |
Need more?