Reference Only
PL08
Relay Sockets & Hardware 8 PIN OCTAL SOCKET.
Datasheet
PL08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Octal, 8-Pin | |
| Associated Relay Series | MK2P | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 8 | |
| Product Type | Relay Sockets & Hardware | |
| Series | PL | |
| Subcategory | Relays | |
| Part # Aliases | 1181272 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.93 | $9.86 | |
| $4.80 | $48.00 | |
| $4.56 | $114.00 | |
| $4.47 | $223.50 | |
| $4.33 | $433.00 | |
| $4.13 | $1,032.50 | |
| $3.99 | $1,995.00 | |
| $3.30 | $3,300.00 |
Need more?