Reference Only
PFC-N8
Controller Accessories CLIP 61F.
Datasheet
PFC-N8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Product Type | Controller Accessories | |
| Type | Mounting Clip | |
| Size | 83 mm x 6 mm | |
| Features | Mounting clip for 61F Floatless Level Controller | |
| Subcategory | Controllers | |
| Part # Aliases | 1604873 PFCN8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.35 | $6.70 | |
| $3.20 | $32.00 | |
| $3.02 | $75.50 | |
| $2.92 | $146.00 | |
| $2.84 | $284.00 | |
| $2.75 | $687.50 | |
| $2.59 | $1,295.00 | |
| $2.51 | $2,510.00 |
Need more?