Reference Only
PFC-A6
Relay Sockets & Hardware CLIP (MUST SHIP IN PAIRS).
Datasheet
PFC-A6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Clips | |
| Accessory Type | Clip | |
| Associated Relay Series | MYA | |
| Mounting Style | Clip | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | PFCA6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $6.57 | |
| $2.18 | $21.80 | |
| $1.86 | $46.50 | |
| $1.84 | $92.00 | |
| $1.79 | $179.00 | |
| $1.68 | $504.00 | |
| $1.64 | $820.00 | |
| $1.59 | $1,590.00 |
Need more?