Reference Only
PF083A-D
Relay Sockets & Hardware MKS2P Socket.
Datasheet
PF083A-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | DIN Rail Mount | |
| Associated Relay Series | MKS | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | PF083AD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.20 | $17.20 | |
| $15.06 | $150.60 | |
| $15.05 | $376.25 | |
| $14.87 | $743.50 | |
| $14.64 | $1,464.00 | |
| $14.40 | $3,600.00 | |
| $14.32 | $7,160.00 |
Need more?