Reference Only
PF083A
Relay Sockets & Hardware SOCKET -MK2P RELAY.
Datasheet
PF083A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | DIN Rail Mount | |
| Associated Relay Series | MK-S | |
| Termination Style | Screw | |
| Number of Poles | 8 Pole | |
| Current Rating | 5 A | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 9853294 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.45 | $16.45 | |
| $14.65 | $146.50 | |
| $13.99 | $349.75 | |
| $13.51 | $675.50 | |
| $13.04 | $1,304.00 | |
| $12.45 | $3,112.50 | |
| $12.02 | $6,010.00 |
Need more?