Reference Only

P70D-DC12/24V

Relay Sockets & Hardware IND Mdl WSUPPRESSION.

Manufacturer:

Mfr Part:
P70D-DC12/24V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductMOV Suppressor Modules
Accessory TypeLED Module
Associated Relay SeriesG7T
Mounting StyleThrough Hole
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # AliasesP70DDC1224V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.20$12.20
$10.86$108.60
$10.37$259.25
$10.02$501.00
$9.67$967.00
$9.24$2,310.00
$8.92$4,460.00
$8.61$8,610.00
Need more?