Reference Only
P6BF-4BND DC24
Relay Sockets & Hardware PCB G6B SOCKET.
Datasheet
P6BF-4BND DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | Z2983, G6B-47BND | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Series | G6B-4 | |
| Subcategory | Relays | |
| Part # Aliases | P6BF4BNDDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.06 | $1,040.60 | |
| $102.14 | $2,042.80 | |
| $99.48 | $4,974.00 | |
| $99.46 | $9,946.00 |
Need more?