Reference Only
P3G-08
Relay Sockets & Hardware 8-PIN SOCKET.
Datasheet
P3G-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Termination Style | Plug In | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 8 | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | P3G-08Q P3G08Q 1275773 P3G08 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.01 | $30.01 | |
| $26.72 | $267.20 | |
| $25.51 | $637.75 | |
| $22.91 | $2,291.00 | |
| $22.46 | $6,738.00 | |
| $22.38 | $11,190.00 |
Need more?