Reference Only

P2RM-SR

Relay Sockets & Hardware SCREWLESS SOCKET BRDG (50 PK).

Manufacturer:

Mfr Part:
P2RM-SR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductMounting Hardware
Accessory TypeJumper
Associated Relay SeriesG2RS
Termination StylePush In
Number of Contacts2
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # AliasesP2RMSR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.00$55.00
$36.10$361.00
$34.53$863.25
$33.37$1,668.50
$32.30$3,230.00
$31.17$6,234.00
Need more?
Contact Us