Reference Only

P2RF-08S

Relay Sockets & Hardware Track mt 2 pole G2R Screwless clamp.

Manufacturer:

Mfr Part:
P2RF-08S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeDIN Rail Mount
Associated Relay SeriesG2R-2-S
Termination StyleClamp
Number of Poles2 Pole
Mounting StyleDIN Rail
Product TypeRelay Sockets & Hardware
SeriesP2RF
SubcategoryRelays
Part # AliasesP2RF08S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.90$14.90
$10.59$105.90
$10.58$317.40
$10.22$511.00
$9.11$911.00
$8.13$1,626.00
$8.12$4,872.00
$7.90$7,900.00
Need more?