Reference Only
P2R-087P
Relay Sockets & Hardware Socket Back Mount PCB for 2Pin G2R.
Datasheet
P2R-087P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | H3RN | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | Relay Sockets & Hardware | |
| Series | H3RN | |
| Subcategory | Relays | |
| Part # Aliases | 992082 P2R087P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.08 | $8.08 | |
| $7.24 | $72.40 | |
| $6.92 | $173.00 | |
| $6.68 | $334.00 | |
| $6.45 | $645.00 | |
| $5.95 | $1,487.50 | |
| $5.74 | $5,166.00 |
Need more?