Reference Only
P2R-05A
Relay Sockets & Hardware Socket Back Mount Solder for 1Pin G2R.
Datasheet
P2R-05A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Chassis Mount | |
| Associated Relay Series | G2RS-(S) | |
| Termination Style | Solder Terminal | |
| Mounting Style | Panel | |
| Number of Contacts | 5 | |
| Product Type | Relay Sockets & Hardware | |
| Series | P2R | |
| Subcategory | Relays | |
| Part # Aliases | P2R05A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.41 | $8.82 | |
| $3.93 | $39.30 | |
| $3.75 | $93.75 | |
| $3.62 | $181.00 | |
| $3.50 | $350.00 | |
| $3.34 | $835.00 | |
| $3.22 | $1,610.00 | |
| $3.08 | $3,696.00 |
Need more?