Reference Only
P2CMESS
Relay Sockets & Hardware Clip for P2RF-ESS Sockets.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Clips | |
| Accessory Type | Clip | |
| Associated Relay Series | MY, G2R | |
| Mounting Style | Clip | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.32 | $8.32 | |
| $8.21 | $82.10 | |
| $8.05 | $201.25 | |
| $7.91 | $395.50 | |
| $7.76 | $776.00 | |
| $5.59 | $1,397.50 | |
| $5.47 | $2,735.00 | |
| $5.37 | $5,370.00 |
Need more?