Reference Only

P2CM-S

Relay Sockets & Hardware Clip + release lever G2R.

Manufacturer:

Mfr Part:
P2CM-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRelay Sockets & Hardware
ProductClips
Accessory TypeClip
Associated Relay SeriesG2RS-(S)
Termination StyleClip
Mounting StyleClip
Product TypeRelay Sockets & Hardware
SeriesP2CM
SubcategoryRelays
Part # AliasesP2CMS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.64$5.12
$0.576$5.76
$0.55$13.75
$0.531$26.55
$0.513$51.30
$0.505$151.50
$0.488$244.00
$0.446$446.00
Need more?