NY5321300023443600 Omron Electronics

NY5321300023443600

HMI Displays & Panel PCs

Manufacturer:

Mfr Part:
NY5321300023443600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryHMI Displays & Panel PCs
TypeIndustrial Grade
Touchscreen TypeCapacitive
Processor BrandIntel
Processor TypeCore i5-7440EQ
Display TypeTFT
Maximum RAM Capacity32 GB
Operating Supply Voltage20.4 VDC to 28.8 VDC
Interface TypeEtherCAT Master, EtherNet/IP, Ethernet TCP/IP, USB
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Memory Size128 GB
Product TypePanel PCs
SubcategoryComputing

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?