Reference Only
NX-TC3406
Temperature Controllers .
Datasheet
NX-TC3406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 4 Input | |
| Number of Outputs | 4 Output | |
| Input Type | Thermocouple | |
| Output Type | Voltage | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Min | 15 VDC | |
| Supply Voltage - Max | 28.8 VDC | |
| Size | 100 mm x 24 mm | |
| Termination Style | Spring Terminal | |
| Display Type | None | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Temperature Control Unit | |
| Part # Aliases | NXTC3406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Lead titan |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $976.38 | $976.38 | |
| $851.54 | $8,515.40 |
Need more?