
NX-TBA082
Pluggable Terminal Blocks .
Datasheet
NX-TBA082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 8 Position | |
| Connection Method | Push-In | |
| Mounting Style | Panel Mount | |
| Current Rating | 10 A | |
| Voltage Rating | 24 VDC | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 16 AWG | |
| Height | 80 mm | |
| Length | 104.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 14.1 mm | |
| Part # Aliases | NXTBA082 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.89 | $46.89 | |
| $35.80 | $358.00 | |
| $34.00 | $850.00 | |
| $32.27 | $1,613.50 | |
| $32.17 | $3,217.00 | |
| $31.41 | $7,852.50 |
Need more?